CWA48125-10 vs CWA48125EPH-10 feature comparison

CWA48125-10 Sensata Circuit Breakers

Buy Now Datasheet

CWA48125EPH-10 Crydom Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSATA TECHNOLOGIES INC CRYDOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE
Control Current 0.006 A 0.024 A
Control Voltage 90 V 18 V
Forward Current-Max 0.01 A
Input Type AC AC
Isolation Voltage-Max 4000 V 4000 V
Mounting Feature PANEL MOUNT
Number of Elements 1 1
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR Back to Back SCR
Overall Height 30.9 mm 33 mm
Overall Length 58.8 mm 58.4 mm
Surface Mount NO
Base Number Matches 1 1
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4
On-State Current-Max 125 A

Compare CWA48125-10 with alternatives

Compare CWA48125EPH-10 with alternatives