CWA48125-10 vs CWA48125E-10 feature comparison

CWA48125-10 Sensata Circuit Breakers

Buy Now Datasheet

CWA48125E-10 Sensata Circuit Breakers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Configuration SINGLE SINGLE
Control Current 0.006 A 0.013 A
Control Voltage 90 V 18 V
Forward Current-Max 0.01 A 0.015 A
Input Type AC AC
Isolation Voltage-Max 4000 V 4000 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Elements 1 1
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR Back to Back SCR
Overall Height 30.9 mm 30.9 mm
Overall Length 58.8 mm 58.8 mm
Surface Mount NO NO
Base Number Matches 1 1

Compare CWA48125-10 with alternatives

Compare CWA48125E-10 with alternatives