CWA4810S vs CWA4810-10 feature comparison

CWA4810S Crydom Inc

Buy Now Datasheet

CWA4810-10 Crydom Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSSOVER CIRCUIT UL RECOGNIZED
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 10 A 10 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 2 3
Pbfree Code Yes
Control Current 0.024 A
Control Voltage 90 V
Input Type AC
Output Circuit Type SCR
Overall Height 33 mm
Overall Length 58.4 mm

Compare CWA4810S with alternatives

Compare CWA4810-10 with alternatives