CWA2490PSH vs CWA2490S-10 feature comparison

CWA2490PSH Crydom Inc

Buy Now Datasheet

CWA2490S-10 Crydom Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING UL RECOGNIZED, VDE APPROVED
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 90 A 90 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin (Sn)
Base Number Matches 1 1
Control Current 0.024 A
Control Voltage 18 V
Input Type AC
Output Circuit Type SCR
Overall Height 33 mm
Overall Length 58.4 mm

Compare CWA2490PSH with alternatives

Compare CWA2490S-10 with alternatives