CWA2490EH
vs
CWA2490H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CRYDOM INC
SENSATA TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Control Current
0.024 A
0.006 A
Control Voltage
18 V
90 V
Input Type
AC
AC/DC
Isolation Voltage-Max
4000 V
4000 V
Number of Elements
1
1
On-State Current-Max
90 A
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
SCR OUTPUT OPTOCOUPLER
Output Circuit Type
Back to Back SCR
SCR
Overall Height
33 mm
30.9 mm
Overall Length
58.4 mm
58.8 mm
Base Number Matches
2
2
Configuration
SINGLE
Forward Current-Max
0.01 A
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Compare CWA2490EH with alternatives
Compare CWA2490H with alternatives