CWA2490-10 vs CWA2490P-10 feature comparison

CWA2490-10 Sensata Circuit Breakers

Buy Now Datasheet

CWA2490P-10 Crydom Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSATA TECHNOLOGIES INC CRYDOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Control Current 0.006 A 0.024 A
Control Voltage 90 V 18 V
Forward Current-Max 0.01 A
Input Type AC/DC AC
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e3
Mounting Feature PANEL MOUNT
Number of Elements 1 1
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type SCR OUTPUT OPTOCOUPLER TRIGGER OUTPUT SSR
Output Circuit Type SCR SCR
Overall Height 30.9 mm 33 mm
Overall Length 58.8 mm 58.4 mm
Surface Mount NO
Terminal Finish Tin (Sn)
Base Number Matches 2 2
Pbfree Code No
Package Description PLASTIC PACKAGE-4
On-State Current-Max 90 A

Compare CWA2490-10 with alternatives

Compare CWA2490P-10 with alternatives