CWA2490 vs CWA2490PH-10 feature comparison

CWA2490 Crydom Inc

Buy Now Datasheet

CWA2490PH-10 Crydom Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Samacsys Manufacturer CRYDOM
Additional Feature UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING UL RECOGNIZED, VDE APPROVED
Control Current 0.006 A
Control Voltage 90 V
Input Type AC
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 90 A 90 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type SCR
Overall Height 33 mm
Overall Length 58.4 mm
Terminal Finish Tin (Sn)
Base Number Matches 2 2

Compare CWA2490 with alternatives

Compare CWA2490PH-10 with alternatives