CWA2490
vs
CWA2490E-10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CRYDOM INC
SENSATA TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.95.00
8541.40.95.00
Samacsys Manufacturer
CRYDOM
Additional Feature
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Control Current
0.006 A
0.013 A
Control Voltage
90 V
18 V
Input Type
AC
AC/DC
Isolation Voltage-Max
4000 V
4000 V
JESD-609 Code
e3
Number of Elements
1
1
On-State Current-Max
90 A
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
SCR OUTPUT OPTOCOUPLER
Output Circuit Type
SCR
SCR
Overall Height
33 mm
30.9 mm
Overall Length
58.4 mm
58.8 mm
Terminal Finish
Tin (Sn)
Base Number Matches
32
1
Configuration
SINGLE
Forward Current-Max
0.015 A
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Compare CWA2490 with alternatives
Compare CWA2490E-10 with alternatives