CWA2450H-10 vs CWA2450P feature comparison

CWA2450H-10 Crydom Inc

Buy Now Datasheet

CWA2450P Crydom Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 50 A 50 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 2 2
Pbfree Code Yes
Control Current 0.006 A
Control Voltage 90 V
Input Type AC
JESD-609 Code e3
Output Circuit Type SCR
Overall Height 33 mm
Overall Length 58.4 mm
Terminal Finish Tin (Sn)

Compare CWA2450H-10 with alternatives

Compare CWA2450P with alternatives