CWA2450E-10 vs CWA2450ES feature comparison

CWA2450E-10 Crydom Inc

Buy Now Datasheet

CWA2450ES Crydom Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
Control Current 0.024 A
Control Voltage 18 V
Input Type AC
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 50 A 50 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type SCR
Overall Height 33 mm
Overall Length 58.4 mm
Base Number Matches 2 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare CWA2450E-10 with alternatives

Compare CWA2450ES with alternatives