CWA24125EPH-10 vs CWA24125S-10 feature comparison

CWA24125EPH-10 Sensata Circuit Breakers

Buy Now Datasheet

CWA24125S-10 Crydom Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSATA TECHNOLOGIES INC CRYDOM INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Control Current 0.013 A 0.024 A
Control Voltage 18 V 18 V
Forward Current-Max 0.015 A
Input Type AC/DC AC
Isolation Voltage-Max 4000 V 4000 V
Mounting Feature PANEL MOUNT
Number of Elements 1 1
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type SCR OUTPUT OPTOCOUPLER TRIGGER OUTPUT SSR
Output Circuit Type SCR SCR
Overall Height 30.9 mm 33 mm
Overall Length 58.8 mm 58.4 mm
Surface Mount NO
Base Number Matches 2 1
Package Description PLASTIC PACKAGE-4
On-State Current-Max 125 A

Compare CWA24125EPH-10 with alternatives

Compare CWA24125S-10 with alternatives