CW5550X7R473KWA vs CW5550X7R473KPC feature comparison

CW5550X7R473KWA Quantic UTC

Buy Now Datasheet

CW5550X7R473KPC Quantic UTC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNION TECHNOLOGY CORP UNION TECHNOLOGY CORP
Package Description , 4550 , 4550
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Custom Sizes, Voltage & Values Available Custom Sizes, Voltage & Values Available
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 11.4 mm 11.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Size Code 4550 4550
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare CW5550X7R473KWA with alternatives

Compare CW5550X7R473KPC with alternatives