CW5550COG752JPX
vs
CW5550COG752JSX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
UNION TECHNOLOGY CORP
Package Description
, 4550
, 4550
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0075 µF
0.0075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Custom Sizes, Voltage & Values Available
Custom Sizes, Voltage & Values Available
Dielectric Material
CERAMIC
CERAMIC
Height
7.62 mm
7.62 mm
Length
11.4 mm
11.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Package Style
SMT
SMT
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
2000 V
2000 V
Size Code
4550
4550
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
12.7 mm
12.7 mm
Base Number Matches
1
1
Compare CW5550COG752JPX with alternatives
Compare CW5550COG752JSX with alternatives