CW02CR6200JE12 vs CW02CR6200JE70 feature comparison

CW02CR6200JE12 Vishay Intertechnologies

Buy Now Datasheet

CW02CR6200JE70 Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks
Construction Welded Welded
JESD-609 Code e3 e3
Lead Diameter 1.02 mm 1.02 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 5.54 mm 5.54 mm
Package Length 12.7 mm 12.7 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 2.5 W 2.5 W
Rated Temperature 25 °C 25 °C
Resistance 0.62 Ω 0.62 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 90 ppm/°C 90 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 1.245 V 1.245 V
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare CW02CR6200JE12 with alternatives

Compare CW02CR6200JE70 with alternatives