CW02CR3000KE7014 vs CW02CR3000KE12 feature comparison

CW02CR3000KE7014 Vishay Intertechnologies

Buy Now Datasheet

CW02CR3000KE12 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXAIL LEADED, ROHS COMPLIANT AXAIL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks 7 Weeks
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.813 mm 1.02 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 5.54 mm 5.54 mm
Package Length 12.7 mm 12.7 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 2.5 W 2.5 W
Rated Temperature 25 °C 25 °C
Resistance 0.3 Ω 0.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 90 ppm/°C 90 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 0.866 V 0.866 V
Base Number Matches 1 2
Lead Length 38.1 mm

Compare CW02CR3000KE7014 with alternatives

Compare CW02CR3000KE12 with alternatives