CW02C1K000JB12
vs
CW02C1K000JE12
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Welded
Welded
JESD-609 Code
e0
e3
Lead Diameter
1.02 mm
1.02 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
5.54 mm
5.54 mm
Package Length
12.7 mm
12.7 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
2.5 W
2.5 W
Rated Temperature
25 °C
25 °C
Resistance
1000 Ω
1000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
2
2
Factory Lead Time
10 Weeks
Compare CW02C1K000JB12 with alternatives
Compare CW02C1K000JE12 with alternatives