CW02B75R00JE70 vs CW02B75R00JE12HE feature comparison

CW02B75R00JE70 Vishay Intertechnologies

Buy Now Datasheet

CW02B75R00JE12HE Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant unknown
Factory Lead Time 10 Weeks
Construction Welded
JESD-609 Code e3
Lead Diameter 0.813 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 4.78 mm
Package Length 14.27 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 3 W
Rated Temperature 25 °C
Resistance 75 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 30 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 5%
Working Voltage 15 V
Base Number Matches 2 2
Pbfree Code Yes

Compare CW02B75R00JE70 with alternatives