CW010R8200JE12 vs CW010R8200JE73HS feature comparison

CW010R8200JE12 Vishay Dale

Buy Now Datasheet

CW010R8200JE73HS Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Welded
JESD-609 Code e3
Lead Diameter 1.02 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 9.52 mm
Package Length 45.24 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 10 W
Rated Temperature 25 °C
Resistance 0.82 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 2.864 V
Base Number Matches 2 2

Compare CW010R8200JE12 with alternatives