CW01047K00JE733
vs
CW01047K00JE73HS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
unknown
Factory Lead Time
16 Weeks
16 Weeks
Construction
Welded
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.813 mm
1.02 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
9.52 mm
9.52 mm
Package Length
45.24 mm
45.24 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
TR
Rated Power Dissipation (P)
10 W
10 W
Rated Temperature
25 °C
25 °C
Resistance
47000 Ω
47000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
685.565 V
685.5655 V
Base Number Matches
1
1
Compare CW01047K00JE733 with alternatives
Compare CW01047K00JE73HS with alternatives