CW010330R0JE73HS vs CW010330R0JE123 feature comparison

CW010330R0JE73HS Vishay Intertechnologies

Buy Now Datasheet

CW010330R0JE123 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown compliant
Factory Lead Time 8 Weeks 8 Weeks
Construction Tubular Welded
JESD-609 Code e3 e3
Lead Diameter 1.02 mm 0.813 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 9.52 mm 9.52 mm
Package Length 45.24 mm 45.24 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 25 °C 25 °C
Resistance 330 Ω 330 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 30 ppm/°C 30 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 57.4456 V 57.446 V
Base Number Matches 1 1
Lead Length 38.1 mm
Package Shape TUBULAR PACKAGE

Compare CW010330R0JE73HS with alternatives

Compare CW010330R0JE123 with alternatives