CW010330R0JB12 vs CW010330R0JE12HE feature comparison

CW010330R0JB12 Vishay Dale

Buy Now Datasheet

CW010330R0JE12HE Vishay Dale

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Welded
JESD-609 Code e0
Lead Diameter 1.02 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 9.52 mm
Package Length 45.24 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 10 W
Rated Temperature 25 °C
Resistance 330 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 30 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 57.446 V
Base Number Matches 2 2

Compare CW010330R0JB12 with alternatives