CW010240R0JE12HE vs CW010240R0JE73HS feature comparison

CW010240R0JE12HE Vishay Intertechnologies

Buy Now Datasheet

CW010240R0JE73HS Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code unknown unknown
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Construction Tubular
JESD-609 Code e3
Lead Diameter 1.02 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 9.52 mm
Package Length 45.24 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 10 W
Rated Temperature 25 °C
Resistance 240 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 30 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 5%
Working Voltage 48.9898 V
Base Number Matches 2 2
Pbfree Code Yes

Compare CW010240R0JE12HE with alternatives