CW01012R00KE123
vs
CW01012R00KE12
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
Axial,
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.80
|
|
Construction |
Welded
|
Welded
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.813 mm
|
1.02 mm
|
Lead Length |
38.1 mm
|
38.1 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
9.52 mm
|
9.52 mm
|
Package Length |
45.24 mm
|
45.24 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
10 W
|
10 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
12 Ω
|
12 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
30 ppm/°C
|
30 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Working Voltage |
10.954 V
|
10.954 V
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
10 Weeks
|
|
|
|
Compare CW01012R00KE123 with alternatives
Compare CW01012R00KE12 with alternatives