CW00539R00JE12 vs ALSR0539R00JE12 feature comparison

CW00539R00JE12 Vishay Dale

Buy Now Datasheet

ALSR0539R00JE12 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Welded Tubular
JESD-609 Code e3 e3
Lead Diameter 1.02 mm 0.813 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 7.92 mm 7.92 mm
Package Length 22.22 mm 22.23 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 5 W 5 W
Rated Temperature 25 °C 25 °C
Resistance 39 Ω 39 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 30 ppm/°C 30 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 13.964 V 13.9642 V
Base Number Matches 5 1
Factory Lead Time 7 Weeks
Samacsys Manufacturer Vishay

Compare CW00539R00JE12 with alternatives

Compare ALSR0539R00JE12 with alternatives