CW005330R0JE12HS vs CW005330R0JE73HE feature comparison

CW005330R0JE12HS Vishay Intertechnologies

Buy Now Datasheet

CW005330R0JE73HE Vishay Dale

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
unknown unknown
10 Weeks
Tubular
e3
1.02 mm
38.1 mm
THROUGH HOLE MOUNT
2
250 °C
-65 °C
7.92 mm
22.22 mm
Axial
BULK
5 W
25 °C
330 Ω
FIXED RESISTOR
NO
WIRE WOUND
30 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WIRE
5%
40.6202 V
2 2
Yes

Compare CW005330R0JE12HS with alternatives