CW005300R0JE73
vs
CW005300R0JE12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
10 Weeks
Construction
Welded
Welded
JESD-609 Code
e3
e3
Lead Diameter
1.02 mm
1.02 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
7.92 mm
7.92 mm
Package Length
22.22 mm
22.22 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
BULK
Rated Power Dissipation (P)
5 W
5 W
Rated Temperature
25 °C
25 °C
Resistance
300 Ω
300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
38.73 V
38.73 V
Base Number Matches
5
5
Samacsys Manufacturer
Vishay
Compare CW005300R0JE73 with alternatives
Compare CW005300R0JE12 with alternatives