CW0051K300KE733 vs CW0051K300KE73 feature comparison

CW0051K300KE733 Vishay Intertechnologies

Buy Now Datasheet

CW0051K300KE73 Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXAIL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.813 mm 1.02 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 7.92 mm 7.92 mm
Package Length 22.22 mm 22.22 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 5 W 5 W
Rated Temperature 25 °C 25 °C
Resistance 1300 Ω 1300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 30 ppm/°C 30 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 80.6226 V 80.6226 V
Base Number Matches 1 3
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare CW0051K300KE733 with alternatives

Compare CW0051K300KE73 with alternatives