CW00515R00JE123 vs CW00515R00JE12HE feature comparison

CW00515R00JE123 Vishay Dale

Buy Now Datasheet

CW00515R00JE12HE Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Welded
JESD-609 Code e3
Lead Diameter 0.813 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 7.92 mm
Package Length 22.22 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 5 W
Rated Temperature 25 °C
Resistance 15 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 30 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 8.66 V
Base Number Matches 2 2

Compare CW00515R00JE123 with alternatives