CVZ-1A151MF80-R vs EXV157M010S9HAA feature comparison

CVZ-1A151MF80-R Cal-Chip Electronics

Buy Now Datasheet

EXV157M010S9HAA KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , 2626 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 7.7 mm 7.7 mm
Leakage Current 0.015 mA 0.015 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH TR, PAPER, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 204 mA 168 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.24 0.19
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
HTS Code 8532.22.00.20
Samacsys Manufacturer KEMET
Additional Feature RIPPLE CURRENT IS MEASURED AT 100 KHZ
Reference Standard AEC-Q200

Compare CVZ-1A151MF80-R with alternatives

Compare EXV157M010S9HAA with alternatives