CVJ-1HR22MD60-R-LF vs 50SKV0.22M4X5.5 feature comparison

CVJ-1HR22MD60-R-LF Cal-Chip Electronics

Buy Now Datasheet

50SKV0.22M4X5.5 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC RUBYCON CORP
Package Description , 1717 , 1717
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA 0.003 mA
Manufacturer Series CVJ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 3 mA 2 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.14 0.12
Terminal Shape FLAT FLAT
Base Number Matches 1 1
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare CVJ-1HR22MD60-R-LF with alternatives

Compare 50SKV0.22M4X5.5 with alternatives