CV817A683JG80A2 vs CV637A683JA30A4 feature comparison

CV817A683JG80A2 Kyocera AVX Components

Buy Now Datasheet

CV637A683JA30A4 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.068 µF 0.068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare CV817A683JG80A2 with alternatives

Compare CV637A683JA30A4 with alternatives