CV641C186MG80A2
vs
CH711C186MG30A4
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Capacitance
18 µF
18 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CV641C186MG80A2 with alternatives
Compare CH711C186MG30A4 with alternatives