CV531C825MG80A4
vs
PH61X7R825M3N5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
PRESIDIO COMPONENTS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2020-06-25
2017-07-07
EFUP
50
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V6.01
Capacitance
8.2 µF
8.2 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CV531C825MG80A4 with alternatives
Compare PH61X7R825M3N5 with alternatives