CV235-7PAGG4 vs IDT72235LB12TF feature comparison

CV235-7PAGG4 Texas Instruments

Buy Now Datasheet

IDT72235LB12TF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description TFQFP, TQFP64,.47SQ LFQFP, QFP64,.47SQ,20
Pin Count 64 64
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 5 ns 8 ns
Clock Frequency-Max (fCLK) 133 MHz 83.3 MHz
Cycle Time 7.5 ns 12 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e4 e0
Length 10 mm 10 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX18 2KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP LFQFP
Package Equivalence Code TQFP64,.47SQ QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.6 mm
Supply Current-Max 0.035 mA 0.25 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 10 mm
Base Number Matches 1 1
Standby Current-Max 0.005 A

Compare CV235-7PAGG4 with alternatives

Compare IDT72235LB12TF with alternatives