CV20K14R vs ERZVHED330 feature comparison

CV20K14R SEI Stackpole Electronics Inc

Buy Now Datasheet

ERZVHED330 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 20 V 20 V
Energy Absorbing Capacity-Max 9.5 J 9.5 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 26 V 26 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare CV20K14R with alternatives

Compare ERZVHED330 with alternatives