CV201210-R27K vs ILSB0805ERR27K feature comparison

CV201210-R27K Bourns Inc

Buy Now Datasheet

ILSB0805ERR27K Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC VISHAY INTERTECHNOLOGY INC
Package Description 0805 CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 12 Weeks 12 Weeks
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.5 Ω 0.5 Ω
Inductance-Nom (L) 0.27 µH 0.27 µH
Inductor Application RF INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.85 mm 0.9 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 20 20
Rated Current-Max 0.25 A 0.25 A
Self Resonance Frequency 150 MHz 173 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature MULTILAYER
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz 25 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Samacsys Manufacturer Vishay

Compare CV201210-R27K with alternatives

Compare ILSB0805ERR27K with alternatives