CV160K05R
vs
NVD05UC10UCBK100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
60 V
60 V
Energy Absorbing Capacity-Max
3 J
3 J
JESD-609 Code
e3
e2
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TR
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN COPPER
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
85 V
Base Number Matches
1
1
Pbfree Code
Yes
Circuit DC Voltage-Max
85 V
Manufacturer Series
NVD
Compare CV160K05R with alternatives
Compare NVD05UC10UCBK100 with alternatives