CV140K10B
vs
CV140K10R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
RADIAL LEADED, LEAD FREE
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Factory Lead Time
13 Weeks
Circuit RMS Voltage-Max
140 V
140 V
Energy Absorbing Capacity-Max
37 J
37 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
15 mm
Package Length
12.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
4.6 mm
Packing Method
BULK
TR
Rated Power Dissipation (P)
0.4 W
0.4 W
Reference Standard
UL
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
180 V
180 V
Base Number Matches
3
2