CV120K07R
vs
CV20K07R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
20 V
20 V
Energy Absorbing Capacity-Max
2 J
2 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TR
TR
Rated Power Dissipation (P)
0.02 W
0.02 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
26 V
26 V
Base Number Matches
1
1
Reference Standard
CECC42000
Compare CV120K07R with alternatives
Compare CV20K07R with alternatives