CV115K20 vs B72220-S111-K101 feature comparison

CV115K20 Iskra MIS

Buy Now Datasheet

B72220-S111-K101 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ISKRA KONDENZATORJI D D EPCOS AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 115 V 115 V
Energy Absorbing Capacity-Max 87 J 60 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 150 V 150 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ,
Additional Feature FLAME PROOF
JESD-609 Code e3
Packing Method BULK
Rated Power Dissipation (P) 1 W
Terminal Finish Tin (Sn)

Compare CV115K20 with alternatives

Compare B72220-S111-K101 with alternatives