CV+1115L07R vs A22602-000 feature comparison

CV+1115L07R SEI Stackpole Electronics Inc

Buy Now Datasheet

A22602-000 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 115 V 115 V
Energy Absorbing Capacity-Max 16 J 16 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description RADIAL LEADED, ROHS COMPLIANT

Compare CV+1115L07R with alternatives

Compare A22602-000 with alternatives