CTZ3S-10A-W1-PR vs CTZ3E-05A-W2-P feature comparison

CTZ3S-10A-W1-PR Kyocera AVX Components

Buy Now Datasheet

CTZ3E-05A-W2-P Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 5 pF
Capacitance-Min 2.5 pF 1.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC
Manufacturer Series CTZ3 CTZ3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Surface Mount YES YES
Terminal Shape FLAT GULL WING
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Rated (DC) Voltage (URdc) 25 V

Compare CTZ3S-10A-W1-PR with alternatives

Compare CTZ3E-05A-W2-P with alternatives