CTZ3S-05C-W1-PR vs CTZ3S-30C-B-P feature comparison

CTZ3S-05C-W1-PR Kyocera AVX Components

Buy Now Datasheet

CTZ3S-30C-B-P KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP KYOCERA CORP
Package Description , , 1812
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL
Capacitance-Max 5 pF 30 pF
Capacitance-Min 2 pF 4.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series CTZ3
Mounting Feature SURFACE MOUNT
Multi-turn
Surface Mount YES
Terminal Shape FLAT
Base Number Matches 1 2
Rohs Code Yes
Height 1.8 mm
Length 4.5 mm
Negative Tolerance
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 100%
Rated (DC) Voltage (URdc) 25 V
Size Code 1812
Width 3.2 mm

Compare CTZ3S-05C-W1-PR with alternatives