CTZ3S-05C-W1-A vs CTZ3S-50C-W1-A feature comparison

CTZ3S-05C-W1-A Kyocera AVX Components

Buy Now Datasheet

CTZ3S-50C-W1-A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 5 pF 50 pF
Capacitance-Min 3 pF 12.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series CTZ3 CTZ3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Surface Mount YES YES
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare CTZ3S-05C-W1-A with alternatives

Compare CTZ3S-50C-W1-A with alternatives