CTZ3E-30C-B5-A vs CTZ3E-10C-W1-PR feature comparison

CTZ3E-30C-B5-A Kyocera AVX Components

Buy Now Datasheet

CTZ3E-10C-W1-PR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 30 pF 10 pF
Capacitance-Min 7.5 pF 3 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series CTZ3 CTZ3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Surface Mount YES YES
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare CTZ3E-30C-B5-A with alternatives

Compare CTZ3E-10C-W1-PR with alternatives