CTZ3E-30C-B-P vs CTZ3S-30C-B-P feature comparison

CTZ3E-30C-B-P Kyocera AVX Components

Buy Now Datasheet

CTZ3S-30C-B-P KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP KYOCERA CORP
Package Description , , 1812
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Adjuster Orientation VERTICAL
Capacitance-Max 30 pF 30 pF
Capacitance-Min 4.5 pF 4.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Manufacturer Series CTZ3
Mounting Feature SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK Bulk
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount YES
Terminal Shape GULL WING
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8532.30.00.10
Dielectric Material CERAMIC
Height 1.8 mm
Length 4.5 mm
Negative Tolerance
Package Style SMT
Positive Tolerance 100%
Size Code 1812
Width 3.2 mm

Compare CTZ3E-30C-B-P with alternatives