CTZ3E-30C-B-P
vs
CTZ3E-05A-X5-P1.5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CORP
|
AVX CORP
|
Package Description |
, 1812
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Capacitance-Max |
30 pF
|
5 pF
|
Capacitance-Min |
4.5 pF
|
1.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.8 mm
|
|
Length |
4.5 mm
|
|
Negative Tolerance |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Style |
SMT
|
|
Packing Method |
Bulk
|
|
Positive Tolerance |
100%
|
|
Rated (DC) Voltage (URdc) |
25 V
|
|
Series |
CTZ3
|
|
Size Code |
1812
|
|
Width |
3.2 mm
|
|
Base Number Matches |
2
|
1
|
Adjuster Orientation |
|
VERTICAL
|
Manufacturer Series |
|
CTZ3
|
Mounting Feature |
|
SURFACE MOUNT
|
Multi-turn |
|
|
Surface Mount |
|
YES
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare CTZ3E-05A-X5-P1.5 with alternatives