CTZ3E-05C-X-5-PRF vs CTZ3E-05C-X-1-PRF feature comparison

CTZ3E-05C-X-5-PRF Kyocera AVX Components

Buy Now Datasheet

CTZ3E-05C-X-1-PRF Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 5 pF 5 pF
Capacitance-Min 2 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series CTZ3 CTZ3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount YES YES
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1

Compare CTZ3E-05C-X-5-PRF with alternatives

Compare CTZ3E-05C-X-1-PRF with alternatives