CTZ3E-05A-W2-P vs CTZ3S-40C-B2-PF feature comparison

CTZ3E-05A-W2-P Kyocera AVX Components

Buy Now Datasheet

CTZ3S-40C-B2-PF Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 5 pF 10 pF
Capacitance-Min 1.5 pF 4.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Manufacturer Series CTZ3 CTZ3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR BULK
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount YES YES
Terminal Shape GULL WING WRAPAROUND
Base Number Matches 1 1
HTS Code 8532.30.00.10
Additional Feature PERCENTAGE TOLERANCE ON C_MAX IS 0/+100
Dielectric Material CERAMIC

Compare CTZ3E-05A-W2-P with alternatives

Compare CTZ3S-40C-B2-PF with alternatives