CTZ3E-03A-X-5-P1.5F
vs
CTZ3E-03A-X1-P1.5F
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.30.00.10
|
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
3 pF
|
3 pF
|
Capacitance-Min |
1 pF
|
1 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Manufacturer Series |
CTZ3
|
CTZ3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Rated (DC) Voltage (URdc) |
25 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
GULL WING
|
FLAT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CTZ3E-03A-X-5-P1.5F with alternatives
Compare CTZ3E-03A-X1-P1.5F with alternatives